
* Images are for reference only
RF3101-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RF3101-000
- JLCPCB Part #
- C5346130
- Package
- 1812
- Description
- 1.2W 20mΩ 3.2mm 5.4mm 85mΩ 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.6378
10+
$1.3697
30+
$1.2211
100+
$1.0547
500+
$0.9804
1000+
$0.9481
Related Products
Welcome back, may I help you?