
* Images are for reference only
RF2645-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RF2645-000
- JLCPCB Part #
- C6266902
- Package
- Plugin,P=5mm
- Description
- -40℃~+85℃ 1.6A 100A 3.2A 30V 30mΩ 70mΩ 8s 900mW Plugin,P=5mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5201
10+
$0.4151
30+
$0.3683
100+
$0.3118
500+
$0.2875
1000+
$0.2714
Related Products
Welcome back, may I help you?