
* Images are for reference only
RF2622-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RF2622-000
- JLCPCB Part #
- C207224
- Package
- Plugin,P=5.08mm
- Description
- 100mA 2.5Ω 200mA 200mA 4s 5.08mm 530mW 60V 7.5Ω 插件,P=5.08mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 858
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 858
In-stock Item Pricing
Qty Unit Price
1+
$0.2547
50+
$0.2022
150+
$0.1797
500+
$0.1516
3000+
$0.1391
6000+
$0.1315
Related Products
Welcome back, may I help you?