This website requires JavaScript.
no-image

* Images are for reference only

TRF250-120UST-B-0.5

Extended
Manufacturer
Littelfuse
MFR.Part #
TRF250-120UST-B-0.5
JLCPCB Part #
C3760268
Package
Plugin
Description
-40℃~+85℃ 120mA 16Ω 1s 240mA 3A 60V 6Ω Plugin Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1399
1000+ $0.0542
2500+ $0.0523
5000+ $0.0513

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons