
* Images are for reference only
RF2569-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RF2569-000
- JLCPCB Part #
- C207221
- Package
- Plugin,P=5.08mm
- Description
- 250mΩ 5.08mm 600mΩ 72V 750mA 插件,P=5.08mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1844
50+
$0.1805
150+
$0.1779
500+
$0.1752
Related Products
Welcome back, may I help you?