
* Images are for reference only
RB102D0J-TR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RB102D0J-TR
- JLCPCB Part #
- C3152947
- Package
- 0603
- Description
- -40℃~+125℃ 150mW 1kΩ 3250K ±5% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2218
200+
$0.4737
500+
$0.4576
1000+
$0.4496
Related Products
Welcome back, may I help you?