This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RA-400112-NN

Extended
Manufacturer
Littelfuse
MFR.Part #
RA-400112-NN
JLCPCB Part #
C1565255
Package
-
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12V 12V@DC 40A Silver Alloy - Automotive Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5852
200+ $0.6136
500+ $0.5927
1000+ $0.5814

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons