
* Images are for reference only
QJ8010NH4TP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- QJ8010NH4TP
- JLCPCB Part #
- C3614892
- Package
- TO-263(D2PAK)
- Description
- -40℃~+150℃@(Tj) 1.3V 10A 35mA 40mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9300
200+
$0.3598
500+
$0.3470
1000+
$0.3421
Welcome back, may I help you?