This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QJ8008N5TP

Extended
Manufacturer
Littelfuse
MFR.Part #
QJ8008N5TP
JLCPCB Part #
C3614022
Package
TO-263(D2PAK)
Description
-40℃~+150℃@(Tj) 1.3V 50mA 50mA 800V 8A TO-263(D2PAK) Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6326
200+ $0.2457
500+ $0.2361
1000+ $0.2328
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons