
* Images are for reference only
QJ6006DH3RP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- QJ6006DH3RP
- JLCPCB Part #
- C17643389
- Package
- TO-252
- Description
- -40℃~+150℃ 1.3V 10mA 25mA 600V 6A TO-252 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3545
200+
$0.1415
500+
$0.1367
1000+
$0.1344
Related Products
Welcome back, may I help you?