
* Images are for reference only
Q6025L6TP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- Q6025L6TP
- JLCPCB Part #
- C3614390
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1.3V 100mA 25A 600V 80mA TO-220 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7024
10+
$4.8926
30+
$4.4119
100+
$3.9264
500+
$3.7022
1000+
$3.6005
Welcome back, may I help you?