
* Images are for reference only
MAC16M
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MAC16M
- JLCPCB Part #
- C3614881
- Package
- TO-220
- Description
- 1.5V 150A@60Hz 16A 50mA 50mA 600V TO-220 Thyristors (SCR)/Modules
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7743
200+
$0.3001
500+
$0.2888
1000+
$0.2840
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?