
* Images are for reference only
Q6010R4TP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- Q6010R4TP
- JLCPCB Part #
- C17268428
- Package
- TO-220
- Description
- -40℃~+125℃ 1.3V 10A 25mA 35mA 600V TO-220 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5267
200+
$0.2104
500+
$0.2039
1000+
$0.2007
Related Products
Welcome back, may I help you?