
* Images are for reference only
Q6006LTTP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- Q6006LTTP
- JLCPCB Part #
- C17202394
- Package
- ITO-220AB
- Description
- -40℃~+125℃ 50mA 600V 6A ITO-220AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5058
200+
$0.2023
500+
$0.1959
1000+
$0.1927
Welcome back, may I help you?