
* Images are for reference only
TS600-170F-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TS600-170F-2
- JLCPCB Part #
- C2153880
- Package
- SMD,18.9x7.8mm
- Description
- -40℃~+85℃ 10s 170mA 18Ω 19.43mm 2.5W 4Ω 60V SMD,18.9x7.8mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.1392
10+
$4.9995
30+
$4.9064
100+
$4.8133
Related Products
Welcome back, may I help you?