
* Images are for reference only
P6KE510A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- P6KE510A
- JLCPCB Part #
- C20618169
- Package
- DO-15
- Description
- -55℃~+175℃ 1.2A 1uA 434V 535V 600W@10/1000us 698V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.4929
10+
$0.4014
30+
$0.3629
100+
$0.3131
500+
$0.2922
1000+
$0.2794
Related Products
Welcome back, may I help you?