
* Images are for reference only
MINIASMDC150F/12-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- MINIASMDC150F/12-2
- JLCPCB Part #
- C1562492
- Package
- 1812
- Description
- -40℃~+85℃ 1.5A 1.9W 100A 12V 250mΩ 3A 49mΩ 8s 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1024
200+
$0.0397
500+
$0.0383
1000+
$0.0376
Related Products
Welcome back, may I help you?