
* Images are for reference only
LTKAK10-086C
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- LTKAK10-086C
- JLCPCB Part #
- C3715416
- Package
- SMTO-218
- Description
- -55℃~+125℃ 10kA@8/20us 10uA 157V 6.5nF 86V 95V Bidirectional TVS SMTO-218 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0006
200+
$3.8698
400+
$3.7341
800+
$3.6679
Welcome back, may I help you?