
* Images are for reference only
LS2406ERQ23
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- LS2406ERQ23
- JLCPCB Part #
- C5355481
- Package
- QFN-16(2.5x3.2)
- Description
- -40℃~+125℃ 2.5mm 24mΩ 3.2mm 3V~24V Built-in common source FET Overcurrent Protection、Short-Circuit Protection、Undervoltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection、Soft-start Surface Mount QFN-16(2.5x3.2) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$3.5406
10+
$3.0005
30+
$2.6796
100+
$2.3539
500+
$2.2040
1000+
$2.1363
Welcome back, may I help you?