This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCF201204C101TG

Extended
Manufacturer
Littelfuse
MFR.Part #
LCF201204C101TG
JLCPCB Part #
C2662271
Package
SMD-8P,2x1.2mm
Description
-40℃~+85℃ 100Ω@100MHz 130mA 4 4Ω SMD-8P,2x1.2mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2159
200+ $0.0835
500+ $0.0807
1000+ $0.0792

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons