This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L4CA0612LR007FNR

Extended
Manufacturer
Littelfuse
MFR.Part #
L4CA0612LR007FNR
JLCPCB Part #
C20349375
Package
0612
Description
-55℃~+155℃ 1W 7mΩ ±1% ±50ppm/℃ 0612 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 164

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 164

In-stock Item Pricing

Qty Unit Price
1+ $1.0764
10+ $0.8830
30+ $0.7864
100+ $0.6913
500+ $0.6349
1000+ $0.6043
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons