
* Images are for reference only
0235.250MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0235.250MXP
- JLCPCB Part #
- C178902
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 0.0166 20mm 250V 250mA 35A@250VAC、10kA@125VAC 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3717
50+
$0.2940
150+
$0.2606
1000+
$0.2190
Related Products
Welcome back, may I help you?