
* Images are for reference only
IXTN660N04T4
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXTN660N04T4
- JLCPCB Part #
- C7211766
- Package
- SOT-227B
- Description
- -55℃~+175℃ 0.85mΩ@10V 1 N-channel 1.04kW 2V 40V 660A 860nC@10V SOT-227B MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.6859
200+
$27.0076
500+
$26.1053
1000+
$25.6590
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?