
* Images are for reference only
IXFN140N25T
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFN140N25T
- JLCPCB Part #
- C7290926
- Package
- SOT-227B
- Description
- -55℃~+150℃ 1 N-channel 120A 17mΩ@10V 19nF 2.5V 250V 255nC@10V 690W SOT-227B MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1835
200+
$3.6654
500+
$3.5418
1000+
$3.4824
Welcome back, may I help you?