This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXTJ4N150

Extended
Manufacturer
Littelfuse
MFR.Part #
IXTJ4N150
JLCPCB Part #
C6578008
Package
ISO-247
Description
-55℃~+150℃ 1 N-channel 1.5kV 110W 2.5A 2.5V 35pF 44.5nC@10V ISO-247 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7438
210+ $1.0950
510+ $1.0597
990+ $1.0404

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons