
* Images are for reference only
IXTJ6N150
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXTJ6N150
- JLCPCB Part #
- C5658270
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 1.5kV 125W 2.5V 3.85Ω@10V 3A 67nC@10V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4831
210+
$1.3894
510+
$1.3444
990+
$1.3203
Related Products