This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXTH6N150

Extended
Manufacturer
Littelfuse
MFR.Part #
IXTH6N150
JLCPCB Part #
C6578000
Package
TO-247
Description
-55℃~+150℃ 1 N-channel 1.5kV 2.23nF 2.5V 3.5Ω@10V 540W 64pF 67nC@10V 6A TO-247 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.6296
10+ $10.0897
30+ $9.1506
90+ $8.3646

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons