This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXFZ140N25T

Extended
Manufacturer
Littelfuse
MFR.Part #
IXFZ140N25T
JLCPCB Part #
C6069309
Package
-
Description
-55℃~+150℃ 1 N-channel 100A 17mΩ@10V 185pF 19nF 2.5V 250V 255nC@10V 445W - MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $89.1706
200+ $35.5793
500+ $34.3913
1000+ $33.8037

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons