
* Images are for reference only
IXFN300N20X3
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFN300N20X3
- JLCPCB Part #
- C5658109
- Package
- SOT-227B
- Description
- -55℃~+150℃ 1 N-channel 2.5V 200V 23.8nF 3.2pF 3.5mΩ@10V 300A 375nC@10V 695W SOT-227B MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1615
200+
$5.2527
500+
$5.0768
1000+
$4.9897
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?