
* Images are for reference only
IXFN150N10
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFN150N10
- JLCPCB Part #
- C7211709
- Package
- SOT-227B
- Description
- -55℃~+150℃ 1 N-channel 1.8nF 100V 12mΩ@10V 150A 2V 360nC@10V 520W 9nF SOT-227B MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.5721
200+
$32.9479
500+
$31.8466
1000+
$31.3023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?