
* Images are for reference only
IXFH20N80P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFH20N80P
- JLCPCB Part #
- C6069206
- Package
- TO-247AD
- Description
- -55℃~+150℃ 1 N-channel 20A 26pF 3V 4.685nF 500W 520mΩ@10V 800V 86nC@10V TO-247AD MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1556
210+
$0.8607
510+
$0.8318
990+
$0.8174
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?