This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXFB52N90P

Extended
Manufacturer
Littelfuse
MFR.Part #
IXFB52N90P
JLCPCB Part #
C7211686
Package
-
Description
-55℃~+150℃ 1 N-channel 1.18nF 1.25kW 160mΩ@10V 19nF 24pF 3.5V 308nC@10V 52A 900V N-Channel ±30V - MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.4886
200+ $3.7871
500+ $3.6603
1000+ $3.5976

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons