
* Images are for reference only
IXFA180N10T2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFA180N10T2
- JLCPCB Part #
- C7211683
- Package
- -
- Description
- -55℃~+175℃ 1 N-channel 100V 2V - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3591
200+
$0.5433
500+
$0.5241
1000+
$0.5161
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?