This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DSA15IM200UC-TRL

Extended
Manufacturer
Littelfuse
MFR.Part #
DSA15IM200UC-TRL
JLCPCB Part #
C5672705
Package
TO-252AA
Description
-55℃~+175℃ 1 Independent 15A 200A 200V 250uA@200V 940mV@15A TO-252AA Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6846
200+ $0.2739
500+ $0.2642
1000+ $0.2594

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons