
* Images are for reference only
D17193-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- D17193-000
- JLCPCB Part #
- C207147
- Package
- 1206
- Description
- -55℃~+125℃ 1A 50A 63V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2113
10+
$0.1686
30+
$0.1503
100+
$0.1275
500+
$0.1173
1000+
$0.1112
Related Products
Welcome back, may I help you?