
* Images are for reference only
CAP-70/7.5/440R
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- CAP-70/7.5/440R
- JLCPCB Part #
- C7100222
- Package
- Plugin
- Description
- 2 440V 7.5uF、70uF ±3% 插件 Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7469
200+
$6.6830
500+
$6.4591
1000+
$6.3496
Welcome back, may I help you?