
* Images are for reference only
AQ24COME-02HTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- AQ24COME-02HTG
- JLCPCB Part #
- C20349316
- Package
- SOT-23-3
- Description
- -40℃~+150℃ 1nA 22pF 24V 33V 450W@8/20us 51V 9A@8/20us Bidirectional IEC 61000-4-2 TVS SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.5748
10+
$0.5620
30+
$0.5539
100+
$0.5459
Welcome back, may I help you?