
* Images are for reference only
AK3-076C-Y
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- AK3-076C-Y
- JLCPCB Part #
- C1665987
- Package
- Plugin
- Description
- -55℃~+125℃ 10uA 140V 3kA@8/20us 6000pF 76V 95V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5756
200+
$1.7716
500+
$1.7088
1000+
$1.6782
Welcome back, may I help you?