This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AK15-058C-12

Extended
Manufacturer
Littelfuse
MFR.Part #
AK15-058C-12
JLCPCB Part #
C1668116
Package
Plugin
Description
-55℃~+125℃ 1 10uA 110V 15kA@8/20us 16000pF 58V 70V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9388
200+ $5.0080
500+ $4.8324
1000+ $4.7453

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons