
* Images are for reference only
880195300
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 880195300
- JLCPCB Part #
- C3203787
- Package
- -
- Description
- 2 48V 600A Fuse Holder Screw Terminal - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.6264
200+
$17.6576
500+
$17.0374
1000+
$16.7297
Welcome back, may I help you?