
* Images are for reference only
8.0SMDJ78A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 8.0SMDJ78A
- JLCPCB Part #
- C3705502
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 126V 5uA 63.5A 78V 86.7V 8kW IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6186
200+
$1.0147
500+
$0.9778
1000+
$0.9617
Related Products
Welcome back, may I help you?