
* Images are for reference only
60R020XU
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 60R020XU
- JLCPCB Part #
- C3762386
- Package
- Plugin
- Description
- -40℃~+85℃ 1.83Ω 2.2s 200mA 4.4Ω 400mA 40A 410mW 60V 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.2757
50+
$0.2150
150+
$0.1890
500+
$0.1566
Related Products
Welcome back, may I help you?