
* Images are for reference only
SZ1SMA90AT3G
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SZ1SMA90AT3G
- JLCPCB Part #
- C3703214
- Package
- DO-214AC(SMA)
- Description
- -65℃~+175℃ 100V 146V 169pF 2.5uA 2.8A 400W 90V TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2651
200+
$0.1026
500+
$0.0991
1000+
$0.0973
Related Products
Welcome back, may I help you?