
* Images are for reference only
5KP17CA-B
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 5KP17CA-B
- JLCPCB Part #
- C3701711
- Package
- P600
- Description
- -55℃~+175℃ 17V 18.9V 184.8A 27.6V 2uA 5kW Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6041
200+
$0.2352
500+
$0.2272
1000+
$0.2223
Related Products
Welcome back, may I help you?