
* Images are for reference only
5KP14CA-B
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 5KP14CA-B
- JLCPCB Part #
- C3709758
- Package
- P600
- Description
- -55℃~+175℃ 14V 15.6V 219.8A 23.2V 2uA 5kW Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$3.1179
10+
$2.6507
30+
$2.3585
100+
$2.0599
Related Products
Welcome back, may I help you?