
* Images are for reference only
59050-3-T-00-0
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 59050-3-T-00-0
- JLCPCB Part #
- C5906462
- Package
- Plugin
- Description
- -20℃~+105℃ 插件 Reed Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9546
200+
$0.3812
400+
$0.3683
1000+
$0.3618
Related Products
Welcome back, may I help you?