
* Images are for reference only
55140-3H-03-D
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 55140-3H-03-D
- JLCPCB Part #
- C1559999
- Package
- -
- Description
- -40℃~+100℃ 3.8V~24V - Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6298
200+
$3.7280
500+
$3.5964
1000+
$3.5321
Welcome back, may I help you?