
* Images are for reference only
5.0SMDJ26CASHRAT7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 5.0SMDJ26CASHRAT7
- JLCPCB Part #
- C5509824
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 118.8A 26V 28.9V 2uA 42.1V Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6816
200+
$3.0656
500+
$2.9638
1000+
$2.9121
Welcome back, may I help you?