This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5KP16CA-B

Extended
Manufacturer
Littelfuse
MFR.Part #
5KP16CA-B
JLCPCB Part #
C3702105
Package
P600
Description
-55℃~+175℃ 16V 17.8V 196.2A 26V 2uA 5kW Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $3.0843
10+ $2.6230
30+ $2.3326
100+ $2.0374

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons