
* Images are for reference only
46208000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 46208000000
- JLCPCB Part #
- C3163107
- Package
- -
- Description
- -40℃~+85℃ 100A 350V 350V 800mA - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5250
200+
$0.2039
500+
$0.1975
1500+
$0.1927
Welcome back, may I help you?